Panasonic 16SEPF1000M

Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105C Bag
$ 0.863
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPF1000M.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-28.74%

CAD Models

Download Panasonic 16SEPF1000M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.926
Stock
99,833
31,154
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
270 mA
270 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

NichiconUPJ1C102MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1000uF 16V 55m惟 卤20% 1.1A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFM1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
PanasonicEEU-FM1C102B
Cap Aluminum 1000uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
United Chemi-ConELXZ160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic 16SEPF1000M provided by its distributors.

Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105C Bag
Cap Aluminum 1000uF 16V 20% (10 X 13mm) Radial Cylindrical 5mm 5400mA 5000hr 105°C Bulk
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 1000 uF, 16 V, Radial Leaded, 0.012 ohm
Panasonic 16SEPF1000M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPF Series 16 V 1000 uF ±20 % Through Hole Aluminum Polymer Capacitor
Polymer Organic Aluminum Capacitors; PANASONIC; 16SEPF1000M; 1 mF; 12 mOhm; 20 %; 16 V
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,1000UF,12MOHM,10X13MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 16V ±20% 5mm 12mΩ 5000h@ 105°C 270mA@ 120Hz,5.4A@ 100 kHz SMD SMD mount 10mm*13mm*13mm
Capacitance uF = 1000 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 12 / Ripple Current A = 5.4 / Leakage Current mA = 3.2 / Series = SEPF / Diameter mm = 10 / Height mm = 13 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America