Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1C102MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1000muF ±20% 0.630Dia 16.00mm

$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C102MHD6.

IHS

Datasheet12 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-6.58%

CAD Models

Download Nichicon UPJ1C102MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.747
$ 0.747
Stock
2,822
10,781
10,781
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.09 A
1.09 A
1.09 A
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1000muF ±20% 0.630Dia 16.00mm
NichiconUPM1C102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860160375032
WCAP-ATLL Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1C102MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor,1Mf,16Vdc,20-% Tol,20+% Tol; |Nichicon UPJ1C102MHD6
Low Impedance, For Switching Power Supplies Lead Type, 1000 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 16V RADIAL
1mF 16V ±20% 7.5mm 5000h@ 105°C 1.09A@ 120Hz,1.27A@ 10 kHz Plugins,D16xL15mm Through hole mounting 16mm*15mm*16.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL