Panasonic 16SEPC100MW

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
$ 0.429
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC100MW.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
+61.51%

CAD Models

Download Panasonic 16SEPC100MW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.496
Stock
485,494
88,766
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
234 mA
234 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-09-10
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUTT1C101MDD
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 9mm) Radial 2.5mm 163mA 5000h 105C Bulk
100uF 16V ±20% 95mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FR1C101B
Panasonic EEUFR1C101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C101
Panasonic EEUFR1C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPV1C101MGD
PV Series 100 uF 16V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic 16SEPC100MW provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
Radial Aluminum Electrolytic Capacitor 100uF 20% 16V Can 105C Bagged
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4680mA 5000h 105C Bulk
Panasonic 16SEPC100MW - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPC Series 16 V 100 uF ±20 % Through Hole Aluminum Polymer Capacitor
Cap Ta Polymer 100Uf 16Vdc 10M Ohm Th 6.3 X 9Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,100UF,10MOHM,6.3X9MM, BULK
100uF 16V Polymer Al Electrolytic Cap, 10mR ESR, 4.68A Ripple

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPC100MW.