What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T521T336M016ATE045

Cap Tant Solid 33uF 16V T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.045 Ohm 105°C T/R
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521T336M016ATE045.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-97.68%

CAD Models

Download Yageo Group T521T336M016ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.895
$ 0.895
Stock
1,650,296
9,227,694
9,227,694
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
45 mΩ
50 mΩ
50 mΩ
Leakage Current
52.8 µA
52.8 µA
52.8 µA
Dissipation Factor
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panasonic12TPG33M
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
PanasonicEEF-CS1C330R
Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Panasonic16TQC33MYFS
Panasonic 16TQC33MYFS - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
United Chemi-ConAPXE160ARA330ME61G
Cap Aluminum Polymer 33uF 16V 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 2000h 105°C T/R

Descriptions

Descriptions of Yageo Group T521T336M016ATE045 provided by its distributors.

Cap Tant Solid 33uF 16V T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.045 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
33¦ÌF ¡À20% 16V 45m¦¸@ 100kHz 1411 3.5mm*2.8mm*1.2mm
KEMET T521T336M016ATE045 ポリマーコンデンサ
33.0UF 16.0V ROHS COMPLIANT: YES

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.