Panasonic 10TPE220MIL

Panasonic 10TPE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE220MIL.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.20%

CAD Models

Download Panasonic 10TPE220MIL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.06
$ 1.06
Stock
262,942
551,504
551,504
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
25 mΩ
25 mΩ
Leakage Current
220 µA
220 µA
220 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic10TCE220MIL
Panasonic 10TCE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917,
Panasonic10TAE220ML
Panasonic 10TAE220ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic10TCE220ML
Panasonic 10TCE220ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 10TPE220MIL provided by its distributors.

Panasonic 10TPE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 220uF 10V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.018 Ohm 105°C Embossed T/R
Avnet Japan
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 10 V +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap Ta Polymer 220Uf 10Vdc 18M Ohm Smd; Rohs Compliant: Yes
Tantalum Capacitors 220uF 10V 20% 7343 0.018 Ohm
Capacitance uF = 220 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D3L / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 18 / Leakage Current uA = 220 / Ripple Current A = 2.8 / Series = TPE / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPE220MIL.