Panasonic 10TCE220MIL

Panasonic 10TCE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.94
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TCE220MIL.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-72.31%

CAD Models

Download Panasonic 10TCE220MIL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 4.97
$ 4.97
Stock
11,827
29,353
29,353
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
10 mΩ
10 mΩ
Leakage Current
220 µA
220 µA
220 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic10TPE220MIL
Panasonic 10TPE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Al Electrolytic Cap 220μF 1000h@125°C ±20% 10V 25mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 3.1mm
Panasonic10THB220M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917,

Descriptions

Descriptions of Panasonic 10TCE220MIL provided by its distributors.

Panasonic 10TCE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Al Electrolytic Cap 220μF 1000h@125°C ±20% 10V 18mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 3mm
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperature Ma

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America