Panasonic 10TAE220ML

Panasonic 10TAE220ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.565
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TAE220ML.

IHS

Datasheet5 pages7 years ago

Upverter

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
-1.92%

CAD Models

Download Panasonic 10TAE220ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 1.06
$ 1.06
Stock
36,275
494,916
494,916
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Leakage Current
220 µA
220 µA
220 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
220UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,10VDC +/-20%
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R
Panasonic10TCE220ML
Panasonic 10TCE220ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic10TPE220MIL
Panasonic 10TPE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic10TCE220MIL
Panasonic 10TCE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic 10TAE220ML provided by its distributors.

Panasonic 10TAE220ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max
Capacitance uF = 220 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D3L / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 220 / Ripple Current A = 2.4 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America