Panasonic 10THB220M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
$ 1.477
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10THB220M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages23 years ago

Upverter

Newark

TME

Inventory History

3 month trend:
-0.72%

CAD Models

Download Panasonic 10THB220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.477
$ 4.156
Stock
64,670
22,169
Authorized Distributors
6
4
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
6 mΩ
Leakage Current
220 µA
220 µA
Dissipation Factor
10 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-11-19
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Al Electrolytic Cap 220μF 1000h@125°C ±20% 10V 25mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 3.1mm
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Panasonic10TCE220MIL
Panasonic 10TCE220MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic10TCE220ML
Panasonic 10TCE220ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917,

Descriptions

Descriptions of Panasonic 10THB220M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic 10THB220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 125 ¡C
Panasonic SCT
THB Series 220 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: POSCAP THB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperature Max

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10THB220M.