Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVPC68M

Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105C T/R
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPC68M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago

Upverter

Panasonic

TME

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 10SVPC68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.572
Stock
38,129
63,435
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
23 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
98.5 mA
127 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic16SVPC68M
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 2000h 105C T/R
Panasonic16SVPC68MV
Polymer Aluminium Electrolytic Capacitor, 68 uF, 16 V, Radial Can - SMD, 0.025 ohm
Panasonic4SVP68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, 2421
Wurth Elektronik865080243006
WCAP-ASLI Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 10 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
KYOCERA AVXUCM1A680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 68muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic 10SVPC68M provided by its distributors.

Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 68 uF, 10 V, Radial Can - SMD, 0.03 ohm
Panasonic 10SVPC68M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,68UF,30MOHM,5X6MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121
10V 68uF Polymer ±20% 30mΩ@100kHz 1.97A@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS
CAP, 68µF, 10V, 20%, RADIAL; Capacitance: 68µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.03ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America