Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVPA150MAA

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPA150MAA.

TME

Datasheet6 pages6 years ago

Upverter

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.70%

CAD Models

Download Panasonic 10SVPA150MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.611
$ 0.611
Stock
23,272
28,485
28,485
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
35 mΩ
35 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
138 mA
128 mA
128 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik875105244011
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 150muF 10V
Cap Aluminum Polymer 150uF 10VDC 20% (6.3 X 5.7mm) SMD 0.022 Ohm 2320mA 2000h 105C T/R
United Chemi-ConAPXE100ARA151MF80G
Cap Aluminum Polymer 150uF 10V 20% (6.3 X 7.7mm) SMD 0.021 Ohm 2880mA 2000h 105°C T/R
United Chemi-ConAPSA100ELL151MFA5G
Capacitor Aluminum Polymer 150Uf, 10V, 20%, Radial
Al Electrolytic Cap 150μF 10V ±20% 21mΩ 2000h@105°C 2.88A@100kHz SMD 6.3x8mm 6.6mm×6.6mm×8mm
Cap Aluminum Polymer 150uF 10VDC 20% (10 X 8mm) SMD 0.021 Ohm 3300mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 10SVPA150MAA provided by its distributors.

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 150 uF, 10 V, Radial Can - SMD, 0.03 ohm
Panasonic 10SVPA150MAA - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
CAP, 150µF, 10V, 20%; Capacitance: 150µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPA Series; ESR: 0.03ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America