Nichicon PLF1E560MDO2TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF
$ 0.785
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1E560MDO2TD.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Nichicon PLF1E560MDO2TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 1.155
$ 1.155
Stock
45,357
63,920
63,920
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
28 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.8 A
190 mA
190 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Panasonic25SEP56M+T
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,56UF,28MOHM,10X13MM, T&A BOX
Wurth Elektronik870055674006
WCAP-PTHR Aluminum Polymer Capacitors
Panasonic25SEPF56M+TSS
Panasonic 25SEPF56M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SMD,D10xL9mm Hybrid Aluminum Electrolytic Capacitors ROHS
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 9mm) Radial 5mm 0.03 Ohm 1980mA 10000h 105C Automotive AEC-Q200
United Chemi-ConAPSG250ELL560MF05S
Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 5mm) Radial 2.5mm 0.03 Ohm 2600mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon PLF1E560MDO2TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF
Polymer/ Tp&ammo |Nichicon PLF1E560MDO2TD
CAP ALUM POLY 56UF 20% 25V T/H
LF POLYMER RAD 56UF 25V
56UF 25V ESR=28

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL