Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram SFH320-3-Z

Tape & Reel (TR) TOPLED Top View Surface Mount Phototransistor 980nm 15mA 35V -40C~100C TA
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH320-3-Z.

IHS

Datasheet18 pages4 years ago

Osram Opto SCT

Inventory History

3 month trend:
+0.58%

CAD Models

Download Osram SFH320-3-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
Silicon NPN Phototransistor, -40 to 100 °C, 2.8 x 3.5 x 1.9 mm
LED YELLOW CLEAR 2PLCC SMD | VCC (Visual Communications Company) CMD67-21VYC/TR8
KingbrightAA3528F3S
Infrared Emitter 940nm 4mW/sr Circular Top Mount 2-Pin SMD T/R
Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of Osram SFH320-3-Z provided by its distributors.

Tape & Reel (TR) TOPLED Top View Surface Mount Phototransistor 980nm 15mA 35V -40C~100C TA
Silicon NPN Phototransistor, -40 to 100 °C, 2.8 x 3.5 x 1.9 mm
Osram Opto SCT
Phototransistor IR Chip Silicon 980nm 2-Pin PLCC
Topled Rohs Compliant: Yes |Ams Osram Group SFH 320-3-Z
Phototransistor,TOPLED,SFH 320-3
RS APAC
980nm LCC SMD, Adhesive Mount 3.4mm × 3mm × 2.1mm
Photo Transistor, 980nm, 0.015A I(C)
SFH320 - Silicon NPN Phototransi
- Pre-ordered transistors ROHS
SENSOR PHOTO 980NM TOP VIEW 2LCC

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A2469
  • Q65110A2469
  • SFH 320-3-Z