What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram SFH 4855

Infrared Emitter 860nm 110mW/sr Circular Top Mount Automotive 2-Pin TO-18
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4855.

IHS

Datasheet16 pages3 years ago

Osram Opto SCT

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ams-OSRAMSFH 4845
LED IrLED 35mW 950nm Standard LED 2-Pin T-1 3/4
1.6V red 950nm 18¡ã 12ns 5V High Power Infrared Emitter 10nA SMD SMD mount 3.1mm*2.75mm*1.2mm
Infrared Emitter 850nm 100mW/sr Circular Top Mount 2-Pin SMD T/R
Purple 5 mm 20° 2200 mcd 3.2 V Water Clear Through Hole LED - T-1 3/4
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
Single Color LED, Pink, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Osram SFH 4855 provided by its distributors.

Infrared Emitter 860nm 110mW/sr Circular Top Mount Automotive 2-Pin TO-18
850nm 16¡ã 1.7V Dome transparent red TO-18 Through hole mounting
Infrared LED, 4.7mm, 1-Element, 860nm
LED IrLED 25mW 880nm 2-Pin T-1 3/4
Infrared Emitter, 5.4mmx5.4mmx7.3mm, -40°C to 125°C
Osram Opto SCT
IR EMITTER, 860NM, 8 DEG, METAL CAN ROHS COMPLIANT: YES
IR Emitter 860nm 110mW/sr TO-18 SFH4855
IR Emitter 860nm 100mA 1.7V TO-18

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111A6128
  • SFH-4855
  • SFH4855