Orion OD4010-12HSS

40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
$ 6.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD4010-12HSS.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+5.16%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Sleeve Bearing 24V 0.09A 1.4W 6000RPM 6.7CFM 25dB Flange Mount
DC Fan Ball Bearing 12V 0.04A 0.48W 6000RPM 6.9CFM 27dBA Flange Mount
DC Fans DC Fan, 40x40x10mm, 12VDC, 8CFM, 1.08W, 32dBA, 7000RPM, Vapo, Auto Restart
DC Fans DC Fan, 40x10mm, 12VDC, 7CFM, 0.96W, 27dBA, 5800RPM, 0.11inch H2O, Vapo, Auto Restart
DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount
FAD1-04010 Series 6000 RPM 40 x 40 x 10 mm 6.2 CFM 12 V 2 Wire DC Axial Fan

Descriptions

Descriptions of Orion OD4010-12HSS provided by its distributors.

40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
DC Fan Sleeve Bearing 12V 0.1A 1.2W 6000RPM 6.7CFM 25dB Flange Mount
Orion Fans OD4010-12HSS DC Fan, 12V, 6.7CFM, 40x40x10mm, OD4010-SS Series
AXIAL FAN, 6.7CFM, 25DB, 1.2W, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 40mm; External Depth: 10mm; Bearing Type: Sleeve Bearing; Air Flow - CFM: 6.7CFM; Noise Rating: 25dBA; Pow
Current Rating Max. mA = 100 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 11.4 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 25 / Depth mm = 10

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4010-12HSS.