Optek OVSA1SBC2R8

LED Round Flat Top Colorless Transparent 624nm 120° 2.4V 50mA PLCC-4 SMD 3.2mm × 2.7mm × 1.95mm
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVSA1SBC2R8.

IHS

Datasheet8 pages4 years ago

Newark

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-4.18%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Yellow 594nm Automotive 4-Pin PLCC T/R
LED Uni-Color Orange 610nm Automotive 4-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Optek OVSA1SBC2R8 provided by its distributors.

LED Round Flat Top Colorless Transparent 624nm 120° 2.4V 50mA PLCC-4 SMD 3.2mm × 2.7mm × 1.95mm
PLCC4 surface mount LED, Color Red, Vf 2.4V, PLCC-4, RoHS
TT Electronics SCT
Led, Plcc-4, 120Deg, Red; |Tt Electronics/optek Technology OVSA1SBC2R8

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC