Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVLBG4C7

Round through-hole LED lamp (3 mm), Color Green, Vf 3.2 V, Radial-2, RoHS
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLBG4C7.

Official Datasheet12 years ago

Inventory History

3 month trend:
+83.67%

CAD Models

Download Optek OVLBG4C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
CREE - C503B-GAN-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

Descriptions

Descriptions of Optek OVLBG4C7 provided by its distributors.

Round through-hole LED lamp (3 mm), Color Green, Vf 3.2 V, Radial-2, RoHS
TT Electronics SCT
Led Green Clear 3Mm T/H Rohs Compliant: Yes |Tt Electronics/optek Technology OVLBG4C7
LED Forward voltage: 2.6...4 V Luminous intensity: 8400 Mcd Operating temperature: -40...85 °C Case colour: Colourless Lens size: 3 mm (T1) Light colour: Green Technology: InGaN Rated on-state current: 25 mA Transmission angle: 45 °

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLBG4C7.