Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C503B-GAS-CB0F0791

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-GAS-CB0F0791.

Newark

Datasheet10 pages15 years ago
Datasheet10 pages17 years ago

element14 APAC

Cree SCT

Arrow.cn

element14

Inventory History

3 month trend:
-20.19%

CAD Models

Download Wolfspeed C503B-GAS-CB0F0791 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CREE - C503B-GAN-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
ROUND 503-B SERIES LED -GREEN COLOR,FULL RANK, AMMO PACK
LED GREEN CLEAR 5MM ROUND T/H
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);

Descriptions

Descriptions of Wolfspeed C503B-GAS-CB0F0791 provided by its distributors.

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED, Round, Dome, Transparent/Colorless/Green, TH, 527nm, 15°, 3.2V, 20mA, 5.8mm × 5.8mm × 13.3mm
LED Uni-Color Green 2-Pin T-1 3/4 Bulk
Single Color LED, Green, T-1 3/4, 5mm
High-Brightness LED, Green, 5V, 100mA, RoHS
Cree SCT
CREE - C503B-GAS-CB0F0791 - LED, HI BRIGHT, 5MM
LED 5MM GREEN CLEAR 527NM 15DEG

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-GAS-CB0F0791.