Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPL820-OC

935nm Open Collector 4.5V 16V TO-206-AA SMD mount 4.75mm*4.75mm*6.86mm
$ 2.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPL820-OC.

IHS

Datasheet15 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OptekOPL820
OPL820 Series 16 V 935 nm 200 mW Photologic Hermetic Sensor - TO-18-3
OptekOPL821
NoPhotodetector 0.1MHz Optoschmitt 3-Pin TO-18
OptekOPL810
Photologic® Series 4.5-16 V 935 nm Through Hole Optical Sensor - TO-18
OsramBPY 62
Bulk Top View Through Hole Active Phototransistor 830nm 100mA 35V -40C~125C TA
BPY 62-4 16 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE
Bulk Top View Through Hole Active Phototransistor 830nm 100mA 35V -40C~125C TA

Descriptions

Descriptions of Optek OPL820-OC provided by its distributors.

935nm Open Collector 4.5V 16V TO-206-AA SMD mount 4.75mm*4.75mm*6.86mm
OPL820 Series 16 V 935 nm 200 mW Photologic Hermetic Sensor - TO-18-3
Sensor Photologic Hermetic TO-18 | Optek (TT Electronics) OPL820-OC
Photo IC Sensors Photologic Sensor
Photodetector 0.1MHz Optoschmitt
SENSOR PHOTOLOGIC HERMETIC TO-18
Optoswitch; No. of Channels:1; Optocoupl; Optoswitch; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:12mA; Output Voltage:30V; Opto Case Style:TO-18; No. of Pins:3; Input Current Max:12mA; Leaded Process Compatible:Yes

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPL-820-OC
  • OPL820OC