Optek OPL800

935nm Push-Pull 4.5V 5.5V TO-206-AA SMD 4.75mm × 4.75mm × 6.86mm
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPL800.

IHS

Datasheet15 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+159%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OptekOPL801
Optocoupler; Leaded Process Compatible:Y; Optocoupler; Leaded Process Compatible:Yes
Optocoupler, Transistor Output; |Tt Electronics/optek Technology OPL800-OC
OptekOPL810
Photologic® Series 4.5-16 V 935 nm Through Hole Optical Sensor - TO-18
HoneywellSD5491-004
Detector, Phototransistor; TO-18; NPN; 12 deg; 30 V; 0.4 V; 4 mA (Max.); 100 nA
HoneywellSD5491-005
SD5491-005 12 DEG PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE
VishayBPW76A
850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18

Descriptions

Descriptions of Optek OPL800 provided by its distributors.

935nm Push-Pull 4.5V 5.5V TO-206-AA SMD 4.75mm × 4.75mm × 6.86mm
PHOTODIODE, PHOTOLOGIC, 935NM, TO-18-3; No. of Pins: 3Pins; Diode Case Style: TO-18; Wavelength of Peak Sensitivity: 935nm; Spectral Sensitivity @ Peak: -; Operating Temperature Min: -55°C; Operating Temperature Max: 110°C; Product Range: -
Photodiode, Photologic, 935Nm, To-18-3; Sensibilidad Espectral @ Pico:-; Longitud De Onda De Sensibilidad Pico:935Nm; Estilo De La Carcasa Del Diodo:To-18; Núm. De Contactos:3; Temperatura De Trabajo Mín.:-55°C |Tt Electronics / Optek Technology OPL800

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC