What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPB990L11Z

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB990L11Z.

IHS

Datasheet6 pages4 years ago

Master Electronics

Sager Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-22.15%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Sensor Optical 3.18Mm Mod Wire |Tt Electronics/optek Technology OPB991T51Z
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
Omron Slot type photoelectric switch, 1passageway, Through hole mounting

Descriptions

Descriptions of Optek OPB990L11Z provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 0.254MM APERTURE, 2V
OPB990 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
SLOTTED OPTICAL SWITCH, 3.18MM, PUSH PUL; SLOTTED OPTICAL SWITCH, 3.18MM, PUSH PULL TRANS; Sensor Output:Push Pull Transistor; Supply Voltage Range DC:4.5V to 16V
Slotted Optical Switch, 3.18Mm, Push Pull Trans; Sensor Output Type:Totem Pole; Sensor Mounting:Panel/Chassis; Product Range:Photologic Opb990 Series; Aperture Width:0.25Mm; Forward Voltage:1.7V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics / Optek Technology OPB990L11Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB990-L11Z