Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB931W55Z

Sensor, Transmissive, Slotted Optical Switch, 4.75 to 5.25VDC, 3.18MM, 15 ma
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB931W55Z.

IHS

Datasheet8 pages4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+156%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
OPB930 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6991-T51
SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output:Transistor; SVHC:No SVHC (20-Jun-2011)

Descriptions

Descriptions of Optek OPB931W55Z provided by its distributors.

SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 4.75 TO 5.25VDC, 3.18MM, 15 MA
Optoswitch; No. of Channels:1; Optocoupl; Optoswitch; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:20mA; Output Voltage:35V; Opto Case Style:Slotted
Optoswitch; Sensor Output Type:Open Collector; Sensor Mounting:Panel Mount; Product Range:Photologic Opb930W Series; Forward Current If:40Ma; Forward Voltage:1.7V; Gap Width:3.18Mm; Input Current:20Ma; No. Of Channels:1 Rohs Compliant: Yes |Tt Electronics/optek Technology OPB931W55Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC