Optek OPB860N55

880nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB860N55.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

Master Electronics

Sager Electronics

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-27.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.65
$ 30.409
Stock
35,646
25,324
Authorized Distributors
6
1
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Response Time
-
15 µs
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Output Configuration
Phototransistor
-
Mount
Chassis Mount, Through Hole
Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
880nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Descriptions

Descriptions of Optek OPB860N55 provided by its distributors.

880nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
OPB860 Series 30 V 30 mA Chassis Mount Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA
3.11 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
SENSOR OPT SLOT PHOTOTRANS MODUL
OPB860N55, OPTEK/TT ELECTRONICS

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC