Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB732

OPB732 Series 30 V 850 nm 50 mA 26 AWG Tab Mount Long Distance Reflective Switch

$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB732.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.88%

CAD Models

Download Optek OPB732 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishaySFH690ABT
Vishay Transistor output type optocoupler, surface mount, 4needle, SOPencapsulation
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH628A-3
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

Descriptions

Descriptions of Optek OPB732 provided by its distributors.

OPB732 Series 30 V 850 nm 50 mA 26 AWG Tab Mount Long Distance Reflective Switch
Optical Switch, 76.2Mm, Phototransistor; |Tt Electronics / Optek Technology OPB732
Long distance reflective switch, Wavelength 850nm, VCE 30V, TH-4, RoHS
TT Electronics SCT
SENSOR, PHOTOTRANSISTOR, REFLECTIVE, 3V EMITTER, 30V DETECTOR, 100 MW, 50 MA
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Transistor Output Slotted Switch, 1-Channel
850nm Reflective 76.2mm Phototransistor 1.8V PCBinstall,Through hole mounting 12.19mm*5.08mm*12.7mm
Reflective Object Sensors Reflective Sensor
Long Distance Reflective Sensor
SENSR OPTO TRANS 76.2MM REFL PCB
PHOTO INTERRUPTER, REFLECTIVE; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Sensing Distance: 76.2mm; Forward Current If: 50mA; Reverse Voltage Vr: 3V; Collector Emitter Voltage V(br)ceo: 30V; Forward Voltage

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC