Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB701ALZ

OPB701 Series 15 V 890 nm 100 mA Photdarlington Reflective Object Sensor
$ 11.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB701ALZ.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-43.89%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayCNY70
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishayTCRT1000
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Darlington Output Optocoupler, 1-Element, 2500V Isolation

Descriptions

Descriptions of Optek OPB701ALZ provided by its distributors.

OPB701 Series 15 V 890 nm 100 mA Photdarlington Reflective Object Sensor
890nm Reflective 5.08mm Photodarlington 1.7V Wire Mount, Base Mount 15.24mm × 2.54mm × 25.4mm
Photo Interrupter, Reflective, 5.08Mm; |Tt Electronics / Optek Technology OPB701ALZ
Optical Switches, Reflective, Phototransistor Output Emmiter/Sensor Assy
SENSOR, REFLECTIVE, PHOTODARLINGTON, 2V EMITTER, 15V DETECTOR, 80 MW, W/WIRES
Reflective object sensor, Wavelength 890nm, VCE 24V, TH-4, RoHS
TT Electronics SCT
Reflective Object Sensors Emmiter/Sensor Assy
Darlington Output Reflective Object Sensor
SNSR OPTO TRANS 5.08MM REFL C-MT
PHOTO INTERRUPTER, REFLECTIVE, 5.08MM; Sensor Output: Darlington Phototransistor; Sensor Mounting: Panel / Chassis; Sensing Distance: 5.08mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Collector Emitter Voltage V(br)ce

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC