Optek OPB606A

Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.50mA, Rectangular, Through Hole Mount
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB606A.

Master Electronics

Datasheet3 pages4 years ago

IHS

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
+26.56%

CAD Models

Download Optek OPB606A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayCNY70
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishayTCRT1000
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Darlington Output Optocoupler, 1-Element, 2500V Isolation

Descriptions

Descriptions of Optek OPB606A provided by its distributors.

Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.50mA, Rectangular, Through Hole Mount
Optical Switches, Reflective, Phototransistor Output Output Phototranstr Input Diode
935nm Reflective 1.27mm Phototransistor 1.7V PDIP-4 PCBinstall,Through hole mounting 6.1mm*4.39mm*4.5mm
SENSOR, REFLECTIVE, PHOTOTRANSISTOR, 2V EMITTER, 30V DETECTOR, 935NM, 25 MA
Object Sensor, Darlington; |Tt Electronics/optek Technology OPB606A
Reflective object sensor, Wavelength 935nm, VCE 30V, TH-4, RoHS
TT Electronics SCT
Photointerrupter Reflective Phototransistor 4-Pin Bag
SENSR OPTO TRANS 1.27MM REFL PCB
REFLECTIVE OBJECT SWITCH SENSOR
PHOTO INTERRUPTER, REFLECTIVE, 1.27MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Sensing Distance: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Collector Emitter Voltage V(br)ceo: 30V; Forward

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 606A