Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP600A

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 25V, PILL-2, RoHS
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP600A.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Hi-Eff. Green 565nm 2-Pin Bulk
Single Color LED, Yellow, Diffused, T-1, 3.175mm
Single Color LED, Green, Nondiffused, T-1, 3.175mm
Single Color LED, Red, Nondiffused, T-1, 3.175mm
VAOL-SB1XAX-SA; 1W Star Series Blue High-Power LED; 460 nm; Domed Lens SMD package

Descriptions

Descriptions of Optek OP600A provided by its distributors.

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 25V, PILL-2, RoHS
TT Electronics SCT
15μs 1 15μs 400mV snap-in mounting,snap fit 2.92mm(height)
Phototransistors Photo Transistor
SENSOR PHOTO 890NM TOP VIEW PILL

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC