Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMC01S

Single Color LED, Red, Nondiffused, T-1, 3.175mm
$ 1.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMC01S.

IHS

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-04-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-01-05
LTD Date2018-01-05

Related Parts

Single Color LED, Green, Nondiffused, T-1, 3.175mm
LED Uni-Color Hi-Eff. Green 565nm 2-Pin Bulk

Descriptions

Descriptions of VCC CMC01S provided by its distributors.

Single Color LED, Red, Nondiffused, T-1, 3.175mm
LED Uni-Color Red 625nm 2-Pin
LED T1 MODULE HERED RED LENS
CBI 3mm 1 Position Right An
CML Innovative Technologies
T-1 CBI RT ANGLE, RED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC