Optek OP295A

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP295A.

Master Electronics

Datasheet9 pages4 years ago

IHS

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
+25.79%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
Single Color LED, Cool White, T-1 3/4, 5mm
Round 503-B Series Led -Blue Color,8200-16800Mcd,hue B4 To B5,ammo Pack
Dialight551-0607F
551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
Dialight551-0507F
551 Series Red 3 mm 60° 29 mcd Diffused 10 mA 7.5 V LED Circuit Board Indicator
Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD

Descriptions

Descriptions of Optek OP295A provided by its distributors.

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
IR-LED Operating temperature: -40...100 °C Radiant intensity: 44...77 mW/sr Light colour: Infrared Package: 5 mm (T1¾) Technology: GaAIAs Peak wave length: 880 nm
Infrared Emitter, 890Nm, T-1 3/4; Available Until Stocks Are Exhausted Alternative Available |Tt Electronics / Optek Technology OP295A
IR EMITTER, 890NM, T-1 3/4, THROUGH HOLE; Viewing Angle: 20°; Diode Case Style: T-1 3/4 (5mm); Forward Current If(AV): 1.5A; Forward Voltage VF Max: 4V; Rise Time: 500ns; Fall Time tf: 250ns; Operating Temperature Min: -40°C; MSL: -

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 295A
  • OP295A.