Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OHS3140U

Magnetic Field Sensor-hall Effect 2.5-27MT 25MA Rectangular Through Hole Mount
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OHS3140U.

JRH Electronics

Datasheet10 pages4 years ago

Newark

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-20.51%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Bipolar latching, TO-92-3, RoHS
TT ElectronicsOHS3131U
Hall Effect Sensor, -13.5Mt Min, 13.5Mt Max, 25Ma, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin,

Descriptions

Descriptions of Optek OHS3140U provided by its distributors.

MAGNETIC FIELD SENSOR-HALL EFFECT 2.5-27mT 25mA RECTANGULAR THROUGH HOLE MOUNT
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar non-latching, TO-92-3, RoHS
TT Electronics SCT
SENSOR, MAGNETIC, HALL-EFFECT, 5 TO 12VDC, 3 PCB PINS, THROUGH HOLE, 4 MA
TT ELECTRONICS Hall Effect / Magnetic Sensors HALL EFFECT SENSOR
open collector TO-92-3 Through hole mounting
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag
|Tt Electronics/optek Technology OHS3140U
MAGNETIC SWITCH UNIPOLAR TO92-3
HALL EFFECT SENSOR UNI-POLAR, TO92-3; Hall Effect Type: Unipolar; Output Current: 21mA; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 24V; Operating Temperature Min: -40°C; Packaging: Each; MSL: -

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC