Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek JANTXV4N49U

Transistor Output Optocoupler, 1-Element, 1000V Isolation
$ 44.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek JANTXV4N49U.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 44.01
$ 36.98
$ 36.98
Stock
38,131
48,832
48,832
Authorized Distributors
6
6
6
Case/Package
-
LCC
LCC
Number of Pins
-
6
6
Number of Channels
-
1
1
Isolation Voltage
1000 Vrms
1000 Vrms
1000 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
-
20 µs
20 µs
Fall Time
-
20 µs
20 µs
Output Voltage
-
40 V
40 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.5 V
1.5 V
Forward Current
40 mA
50 mA
50 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Optek JANTXV4N49U provided by its distributors.

Transistor Output Optocoupler, 1-Element, 1000V Isolation
Surface mount optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, LCC-6, RoHS
TT Electronics SCT
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin CLLCC Waffle
Transistor Output Optocouplers 6 Pin SMT OCI
6 Pin, Smt Optically Coupled Isolator/ Waffle Pack Rohs Compliant: Yes |Tt Electronics / Optek Technology JANTXV4N49U
6 Pin SMT optically coupled isolator
HI REL OPTIC ISOLATOR SMT 6PIN
OPTOISO 1KV TRANS W/BASE 6-LCC
6PIN,SMT OPTICAL COUPLE ISOLAT

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC