Optek 4N49U

Optocoupler DC-IN 1-Channel Transistor DC Output 6-Pin LCC
$ 37.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek 4N49U.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-11.83%

CAD Models

Download Optek 4N49U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 37.12
$ 33.5
$ 33.5
Stock
45,311
26,731
26,731
Authorized Distributors
6
6
6
Case/Package
LCC
LCC
LCC
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
1000 Vrms
1000 Vrms
1000 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
20 µs
20 µs
20 µs
Fall Time
20 µs
20 µs
20 µs
Output Voltage
40 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMCT5201SM
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Lite-OnCNY17-3S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Diodes Inc.CNY17-3S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Optek 4N49U provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor DC Output 6-Pin LCC
Transistor Output Optocoupler, 1-Element, 1000V Isolation
Optoisolator Transistor with Base Output 1000Vrms 1 Channel 6-LCC (6.22x4.32)
Optocoupler, Transistor O/P, 1Kv, Lcc-6; No. Of Channels:1 Channel; Optocoupler Case Style:Lcc; No. Of Pins:6Pins; Forward Current If Max:50Ma; Isolation Voltage:1Kv; Ctr Min:200%; Collector Emitter Voltage V(Br)Ceo:45V Rohs Compliant: Yes |Tt Electronics/optek Technology 4N49U

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC