Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek 2N2222AUB

Transistor, bjt, npn, 40V V-Br-Ceo, 800Ma Ic; |Tt Electronics / Optek Technology 2N2222AUB
$ 32.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek 2N2222AUB.

IHS

Datasheet3 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+4.07%

CAD Models

Download Optek 2N2222AUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.635
$ 5.12
$ 5.12
Stock
30,128
131,824
131,824
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
250 MHz
-
-
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
100
50
50
Power Dissipation
300 mW
500 mW
500 mW

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IMD2A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
TRANS NPN 50V 0.8A UB Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB
MicrochipJAN2N2222AUB
TRANS NPN 50V 0.8A UB / Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB
Microchip2N2222AUA
TRANS NPN 50V 0.8A 4SMD Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount 4-SMD

Descriptions

Descriptions of Optek 2N2222AUB provided by its distributors.

Transistor,bjt,npn,40V V-Br-Ceo,800Ma Ic; |Tt Electronics / Optek Technology 2N2222AUB
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN G.P. TRANSISTOR
Surface mount NPN transistor, Voltage - Collector Emitter Breakdown 50V, SMD-3, RoHS
TT Electronics SCT
3 Pin, Smt Npn General Purpose Transistor | Optek (TT Electronics) 2N2222AUB
1V@ 15mA,500mA NPN 300mW 6V 50nA 75V 50V 800mA SMD mount 3.05mm*2.54mm*1.4mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC