Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM IMH5AT108

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.189
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMH5AT108.

IHS

Datasheet7 pages11 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM IMH5AT108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

IMD2A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of ROHM IMH5AT108 provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 6-Pin SMT T/R
Bipolar Transistors - Pre-Biased DUAL NPN 50V 30MA
TRANSISTOR DUAL SC-74 NPN/NPN; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:300mW; DC Collector Current:100mA; DC Current Gain hFE:56; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-457; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:56; Package / Case:SOT-457; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:General Purpose

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE