What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi VEC2415-TL-W

Dual N-Channel Power MOSFET 60V, 3A, 80mΩ

$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi VEC2415-TL-W.

IHS

Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi VEC2415-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N/P-CH 60V 3A/2.5A 8-Pin SOT-28FL T/R
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
PanasonicECH8619-TL-E
Trans MOSFET N/P-CH 60V 3A/2A 8-Pin ECH T/R
SI5902BDC-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR,3.7 A,30V,8-PIN 1206 CHIPFET
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins

Descriptions

Descriptions of onsemi VEC2415-TL-W provided by its distributors.

Dual N-Channel Power MOSFET 60V, 3A, 80mΩ
Transistor MOSFET Array Dual N-CH 60V 3A 8-Pin SOT-28FL T/R
Small Signal Field-Effect Transistor, 3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL N-CH, 60V, 3A, VEC-8
Nch+Nch 4V Drive Series Rohs Compliant: Yes
MOSFET, DUAL N-CH, 60V, 3A, VEC-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 3A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.062ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.6V; Power Dissipation Pd: 900mW; Transistor Case Style: VEC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEC2415-TL-W.
  • VEC2415TLW