What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi UD1006FR-H

Planar Ultrafast Rectifier, Low VF type, 10A, 600V, 1.3V, TO-220F-2FS
$ 0.597
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UD1006FR-H.

IHS

Datasheet5 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-57.14%

CAD Models

Download onsemi UD1006FR-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-11
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
STMicroelectronicsSTTH12S06FP
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 10A, 1500V, Through hole mounting, TO-220Fencapsulation, 2needle
STMicroelectronicsSTTH8L06D
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemiMSR860G
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi UD1006FR-H provided by its distributors.

Planar Ultrafast Rectifier, Low VF type, 10A, 600V, 1.3V, TO-220F-2FS
Rectifier Diode Switching 600V 10A 150ns 2-Pin(2+Tab) TO-220F Tube
UD1006FR Series 10 A 600 V 150 ns Flange Mount Ultrafast Rectifier - TO220-2
Single Diode 600V 10A TO-220F-2FS
1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
1.1V@10A 100Ã×A@600V 100ns Single 10A +150¡Í@(Tj) 600V TO-220-2FS Diodes - Fast Recovery Rectifiers ROHS
RECTIFIER DIODE, 10A, 600V, TO-2
Frd 10A 600V Low Vf/Tube Rohs Compliant: Yes |Onsemi UD1006FR-H
High Performance Current Mode PWM Controller. ONSSPCDDENY1E7M;
Diodes - General Purpose, Power, Switching FRD 10A 600V LOW VF
DIODE GEN PURP 600V 10A TO220-2
onsemi , 18A, 600V, , TO-220F, 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UD1006FRH