onsemi FAN7601BN

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7601BN.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN7601BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-27
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A
onsemiFSDL321
Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of onsemi FAN7601BN provided by its distributors.

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
300kHz 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS
8V~20V Flyback Up~300KHz 250mA 9V 12V 18V Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting 9.805mm*7.62mm*5.33mm
AC/DC Converters Green Mode PWM Control IC
RoHS Compliant Obsolete Frequency Control Soft Start Flyback Converter Offline 35ns -40C~150C TJ 250mA Up to 300kHz
IC OFFLINE SWITCH FLYBACK 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd