Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC3844BDR2G

UC3844B Series 17 mA 275 kHz High Performance Current Mode Controller - SOIC-14
$ 0.393
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3844BDR2G.

IHS

Datasheet22 pages13 years ago

Electro Sonic

HQonline

TME

Newark

Inventory History

3 month trend:
-34.56%

CAD Models

Download onsemi UC3844BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.343
$ 0.343
Stock
459,046
1,229,171
1,229,171
Authorized Distributors
5
6
6
Topology
Flyback
Flyback
Flyback
Output Voltage
-
5.05 V
5.05 V
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2026-10-06
LTD Date2027-04-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3843DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
onsemiUC3845D
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 45ns 0C~70C TA 500kHz 5.1V

Descriptions

Descriptions of onsemi UC3844BDR2G provided by its distributors.

UC3844B Series 17 mA 275 kHz High Performance Current Mode Controller - SOIC-14
UC384*B Boost Flyback Tape & Reel (TR) e3 DC to DC switching controller 50ns 17mA 1.5mm 5V
PWM CONT, CURRENT MODE, 52KHZ, SOIC-14; Input Voltage:-; Output Voltage:5V; Output Current:1A; Supply Voltage Min:14V; Supply Voltage Max:36V; Controller IC Ca; Available until stocks are exhausted Alternatives available
PWM CONT, CURRENT MODE, 52KHZ, SOIC-14; Input Voltage: -; Output Voltage: 5V; Output Current: 1A; Supply Voltage Min: 14V; Supply Voltage Max: 36V; Controller IC Case Style: SOIC; No. of Pins: 14Pins; Frequency: 52kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd