onsemi UC3845BDG

IC REG CTRLR BOOST/FLYBK 14SOIC / Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube
$ 0.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3845BDG.

IHS

Datasheet22 pages13 years ago

Farnell

HQonline

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UC3845BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.438
$ 0.438
Stock
160,401
821,852
821,852
Authorized Distributors
1
6
6
Topology
Flyback
Flyback
Flyback
Output Voltage
-
5.05 V
5.05 V
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
UC3844B Series 17 mA 275 kHz High Performance Current Mode Controller - SOIC-14
Boost/Flyback Transistor Driver, Up to 500kHz, 1A, 5.1V/4.9V, SOIC-14, SMD, Adhesive Mount

Descriptions

Descriptions of onsemi UC3845BDG provided by its distributors.

IC REG CTRLR BOOST/FLYBK 14SOIC / Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube
UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-14
Flamar Control Cable PUR Jacket Unshielded 17 Circuits 18 AWG with Green/Yellow Ground 13.40mm Diameter 500.0m Length Black
Current Mode Pwm Controller, 25V, Soic-14; Tensión De Entrada:-; Tensión De Salida:13.4V; Corriente De Salida:200Ma; Tensión De Alimentación Mín.:12V; Tensión De Alimentación Máx.:25V; Diseño Controlador Ci:Soic; Núm. De Contactos:14 |Onsemi UC3845BDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3845BDG.