onsemi UAA2016DG

UAA2016 Series 2 kW 0.9 mA Zero Voltage Switch Power Controller - SOIC-8
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UAA2016DG.

IHS

Datasheet13 pages20 years ago

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-81.80%

CAD Models

Download onsemi UAA2016DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi UAA2016DG provided by its distributors.

UAA2016 Series 2 kW 0.9 mA Zero Voltage Switch Power Controller - SOIC-8
ZERO VOLTAGE SWITCH PWR CTRL, SOIC-8; IC Function: Zero Voltage Switch Power Controller; Supply Voltage Min: -8V; Supply Voltage Max: -10V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -20°C; Operating
The UAA2016 is designed to drive triacs with the Zero Voltage technique which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital sawtooth waveform permits proportional temperature regulation action over a +/-1C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature (i.e. defrost) application is also possible. In applications where high hysteresis is needed its value can be adjusted up to 5C around the set point. All these

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd