Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431ILPRAG

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431ILPRAG.

IHS

Datasheet22 pages4 years ago

Electro Sonic

HQonline

onsemi

Master Electronics

Inventory History

3 month trend:
-29.00%

CAD Models

Download onsemi TL431ILPRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.064
$ 0.064
Stock
330,094
545,333,783
545,333,783
Authorized Distributors
6
5
5
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.41 V
2.5 V
2.5 V
Max Output Voltage
2.58 V
36 V
36 V
Tolerance
2.2 %
2 %
2 %
Temperature Coefficient
50 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage References; TL431CLPRPG; ON SEMICONDUCTOR; TO-92-3; 3; Adjustable, Shunt; 2.2 %
TL431 Series 2.5 to 36 V Programmable Precision Reference - TO-92
onsemiLM431AIZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Bulk
Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431CLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431CLPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R

Descriptions

Descriptions of onsemi TL431ILPRAG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V -40C~85C TA ±2.2%
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Programmable Shunt Voltage Reference IC, 2.44-36V, 100mA, TO-92
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Voltage Reference, Programmable Precision, Shunt Regulator
Adjustable Regulator, 50ppm/°C, 100mA, 2.495V, 37V, 36V, 1mA, ±2.2%, TO-92-3, TH, Adhesive Mount, 5.2mm × 4.19mm × 5.33mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ILPRAG.