onsemi TL431BVDG

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BVDG.

IHS

Datasheet22 pages4 years ago

onsemi

Augswan

TME

Newark

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi TL431BVDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.39
$ 0.232
Stock
322,303
1,023,626
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.475 V
2.475 V
Max Output Voltage
2.515 V
2.515 V
Tolerance
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

TL431BIDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
TL431BCDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
onsemiTL431BIDG
Voltage Reference, Precision, Shunt - Adjustable, TL431B Series, 2.495V to 36V, SOIC-8
Texas InstrumentsLM431CIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
STMicroelectronicsTL1431IYDT
V-Ref Adjustable 2.5V to 36V 100mA Automotive 8-Pin SO N T/R
Texas InstrumentsLM431AIMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi TL431BVDG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
TL431BVDG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
50ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±0.4% SOIC-8 SMD mount 5mm*4mm*1.5mm
Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BVDG.