Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431BIDR2G

TL431BIDR2G, Adjustable Shunt Voltage Reference 2.5 - 36V, 0.4%, 8-PIN SOIC
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BIDR2G.

IHS

Datasheet22 pages4 years ago

Newark

HQonline

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.61%

CAD Models

Download onsemi TL431BIDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.167
$ 0.167
Stock
3,197,761
1,816,923
1,816,923
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.475 V
2.5 V
2.5 V
Max Output Voltage
2.515 V
36 V
36 V
Tolerance
0.4 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTL431BIDG
Voltage Reference, Precision, Shunt - Adjustable, TL431B Series, 2.495V to 36V, SOIC-8
TL431BVDR2G; Adjustable Shunt Voltage Reference 2.5 - 36V; 0.4%; 8-Pin SOIC
TL431BCDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
STMicroelectronicsTL1431IYDT
100ppm/℃ Adjustable 100mA 2.5V 37V 36V 1mA ±0.4% SOIC-8 SMD mount,glue mount 5mm*4mm*1.25mm
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431ACM
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi TL431BIDR2G provided by its distributors.

TL431BIDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 54.509ppm/C 卤0.4%
onsemi Voltage Reference, 2.5V-36V, SOIC Package, ±0.4%, SMD, 8-Pin
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BIDR2G.