Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431BIDG

Voltage Reference, Precision, Shunt - Adjustable, TL431B Series, 2.495V to 36V, SOIC-8
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BIDG.

IHS

Datasheet22 pages4 years ago

Electro Sonic

HQonline

onsemi

TME

Inventory History

3 month trend:
+2.23%

CAD Models

Download onsemi TL431BIDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.194
$ 0.194
Stock
250,305
3,213,801
3,213,801
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.475 V
2.475 V
2.475 V
Max Output Voltage
2.515 V
2.515 V
2.515 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TL431BIDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
TL431BVDR2G; Adjustable Shunt Voltage Reference 2.5 - 36V; 0.4%; 8-Pin SOIC
TL431BCDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
STMicroelectronicsTL1431IYDT
100ppm/℃ Adjustable 100mA 2.5V 37V 36V 1mA ±0.4% SOIC-8 SMD mount,glue mount 5mm*4mm*1.25mm
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431ACM
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi TL431BIDG provided by its distributors.

Voltage Reference, Precision, Shunt - Adjustable, TL431B Series, 2.495V to 36V, SOIC-8
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
onsemi Programmable Voltage Reference, 2.49V, SOIC-8, 0.4%, SMD
Adj. Voltage Ref, 36V, 0.4% Acc, 100mA, SOIC, Shunt Regulator
Voltage Reference, Programmable Precision, Shunt Regulator
EAR99 TL431 Tube 2008 voltage reference device 1mA 37V 54.509ppm/C 1.75mm
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 0.4%; Temperature Coefficient: ± 50ppm/°C; Voltage Reference Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BIDG.