Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431BCDG

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BCDG.

IHS

Datasheet22 pages4 years ago

onsemi

element14 APAC

Farnell

Future Electronics

CAD Models

Download onsemi TL431BCDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
Stock
905,904
3,127,178
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.48502 V
2.48502 V
Max Output Voltage
2.50498 V
2.50498 V
Tolerance
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

TL431BIDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
onsemiTL431BIDG
Voltage Reference, Precision, Shunt - Adjustable, TL431B Series, 2.495V to 36V, SOIC-8
TL431BVDR2G; Adjustable Shunt Voltage Reference 2.5 - 36V; 0.4%; 8-Pin SOIC
STMicroelectronicsTL1431IYDT
100ppm/℃ Adjustable 100mA 2.5V 37V 36V 1mA ±0.4% SOIC-8 SMD mount,glue mount 5mm*4mm*1.25mm
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431ACM
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi TL431BCDG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
TL431 Series 36 V 100 mA Programmable Precision References - SOIC-8
Voltage Reference, Programmable Precision, Shunt Regulator
EAR99 TL431 Tube 2008 voltage reference device 1mA 37V 0C~70C TA ±0.4%
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 0.4%; Temperature Coefficient: ± 50ppm/°C; Voltage Reference Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BCDG.