STMicroelectronics TIP41C

TIP41C Series NPN 100 V 6 A Complementary Power Transistor - TO-220
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP41C.

STMicroelectronics

Datasheet12 pages21 years ago

Newark

Verical

DigiKey

Farnell

Inventory History

3 month trend:
-1.42%

CAD Models

Download STMicroelectronics TIP41C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.553
$ 0.553
Stock
808,231
493,235
493,235
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
65 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
Transistor Darlington NPN 150V 5A 1.5W 1.5V@3mA 7V 1μA 100V TO-220-3 TH 10.1mm × 4.7mm × 9.4mm
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP41C provided by its distributors.

TIP41C Series NPN 100 V 6 A Complementary Power Transistor - TO-220
In a Pack of 5, STMicroelectronics TIP41C NPN Transistor, 6 A, 100 V, 3-Pin TO-220
TRANSISTOR, DARLINGTON, NPN, AMPLIFIER, POWER, VO 100V, VI 5V, IO 6A, PD 65W, TO-220
Bipolar Transistors (BJT); TIP41C; STMICROELECTRONICS; NPN; 3; 100 V; 6 A
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube
NPN TRANSISTOR 100V 6A TO220 RoHSconf
Trans Bjt Single, Npn, 100V, 6A; |Stmicroelectronics TIP41C.
Power Bipolar, NPN, 4V, 600mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, 100V, 6A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 75hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 41 C
  • TIP 41C
  • TIP41C.