onsemi MJF32CG

ON Semi MJF32CG PNP Bipolar Transistor; 3 A; 100 V; 3-Pin TO-220
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF32CG.

Upverter

Datasheet5 pages18 years ago

IHS

Newark

Inventory History

3 month trend:
-32.42%

CAD Models

Download onsemi MJF32CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.493
$ 0.208
Stock
265,633
48,219
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiTIP32CG
ON SEMI TIP32CG PNP BIPOLAR TRANSISTOR, 3 A, 100 V, 3-PIN TO-220AB
onsemiTIP32BG
TRANS PNP 80V 3A TO220AB / Trans GP BJT PNP 80V 3A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiBD242CG
BD Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220 AB
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi MJF32CG provided by its distributors.

ON Semi MJF32CG PNP Bipolar Transistor; 3 A; 100 V; 3-Pin TO-220
MJF Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220FP
PNP SILICON PLASTIC POWER TRANSISTOR FOR ISOLATED PACKAGE APPLICATIONS Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220FP Rail
Transistor, Pnp, -100V, -3A, To-220Fp; |Onsemi MJF32CG
100V 28W 3A 10@3A4V 3MHz 1.2V@3A375mA PNP -65¡Í~+150¡Í@(Tj) TO-220 FULLPACK Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, -100V, -3A, TO-220FP; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 28W; DC Collector Current: -3A; DC Current Gain hFE: 10hFE; Trans

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd