onsemi TIP30CG

Transistor General Purpose BJT PNP 100 Volt 1 Amp 3-Pin 3+ Tab TO-220 AmpB Rail
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP30CG.

JRH Electronics

Datasheet5 pages14 years ago

IHS

onsemi

Newark

TME

Inventory History

3 month trend:
-5.13%

CAD Models

Download onsemi TIP30CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.175
$ 0.175
Stock
441,822
283,789
283,789
Authorized Distributors
6
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
3 MHz
2 MHz
2 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP42CG
Trans General Purpose BJT PNP 100 Volt 6A 3-Pin (3+Tab) TO-220AB Rail
onsemiTIP32CG
ON SEMI TIP32CG PNP BIPOLAR TRANSISTOR, 3 A, 100 V, 3-PIN TO-220AB
onsemiTIP42CTU
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz

Descriptions

Descriptions of onsemi TIP30CG provided by its distributors.

Transistor General Purpose BJT PNP 100 Volt 1 Amp 3-Pin 3+ Tab TO-220 AmpB Rail
TIP Series 100 V 1 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
1.0 A, 100 V PNP Bipolar Power Transistor
100V 30W 75@1.0A,4.0V 1A PNP TO-220 Bipolar (BJT) ROHS
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Bipolar Transistor, Pnp, -100V, To-220; |Onsemi TIP30CG.
PNP BJT Transistor 100V 1A 2W TO-220AB
onsemi PNP Transistor, TO-220AB, TH, -1A Ic, -100V Vce
100V 30W 1A 15@1A4V 3MHz 700mV@1A125mA PNP -65¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, -100V, 30W, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector Current: -1A; DC Current Gain hFE: 15hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP30CG.