onsemi TIP30C

Transistor General Purpose BJT PNP 100 Volt 1A 3-Pin(3+Tab) TO-220AB Bulk
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP30C.

Master Electronics

Datasheet5 pages15 years ago

element14 APAC

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP30C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.235
$ 0.235
Stock
270,218
454,040
454,040
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
1 A
1 A
1 A
Transition Frequency
2 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiTIP30CTU
TIP30C Series 100 V 1 A PNP Flange Mount Epitaxial Silicon Transistor - TO-220-3
onsemiTIP32C
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail

Descriptions

Descriptions of onsemi TIP30C provided by its distributors.

Transistor General Purpose BJT PNP 100 Volt 1A 3-Pin(3+Tab) TO-220AB Bulk
TIP30C Series PNP 2 W 100 V 1 A Flange Mount Epitaxial Transistor - TO-220-3
PNP Transistor 2W 5V 200μA 100V 100V 1A TO-220-3 TH 10.67mm × 4.83mm × 9.4mm
TRANSISTOR, PNP, -100V, TO-220AB-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector Current: -1A; DC Current Gain hFE: 15hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 30C
  • TIP30C .
  • TIP30C.
  • TIP30C...