onsemi TIP29B

1.0 A, 80 V NPN Power Bipolar Junction Transistor
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP29B.

IHS

Datasheet5 pages14 years ago
Datasheet1 page17 years ago
Datasheet5 pages22 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet4 pages0 years ago

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP29B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.176
$ 0.427
Stock
66,146
222,231
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1 A
1 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2006-10-12
LTD Date2007-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiTIP29
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-220AB
onsemiTIP29CTU
TIP Series NPN 2 W 100 V 1 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP29ATU
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP29B provided by its distributors.

1.0 A, 80 V NPN Power Bipolar Junction Transistor
NPN, 2W, 5V, 300μA, 80V, 80V, 1A, TO-220, TO-220-3, TH Mount, 10.28mm × 4.82mm × 9.28mm
Small Signal Bipolar Transistor, 1-Element, NPN
TRANS GP BJT NPN 80V 1A AUTOMOTIVE 3-PIN TO-220
POWER TRANSISTORS(1.0A,40-100V,30W) | TRANS NPN 80V 1A TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd