onsemi TIP2955G

Transistor, Bipolar, Si, PNP, Power, Vceo 60VDC, IC 15A, Pd 90W, SOT-93 (TO-218), Hfe 5
$ 1.415
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP2955G.

element14 APAC

Datasheet6 pages14 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi TIP2955G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiMJW0302A
Tube Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 3A 5V 15A 150W 30MHz
onsemiTIP36CG
25 A, 100 V PNP Bipolar Power Transistor
onsemiMJW0302AG
Tube Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 3A 5V 10muA ICBO 150W 30MHz
onsemiMJW21191G
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 4A 2V 8A 125W 4MHz
onsemiMJW21191
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 4A 2V 10muA 125W 4MHz
onsemiTIP147G
10 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP2955G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 60VDC, IC 15A, PD 90W, SOT-93 (TO-218),HFE 5
10 A, 100 V PNP Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
15 A, 60 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Transistors Bipolar- General Purpose 15A, 60V, 80W PNP
TRANSISTOR, BIPOL, PNP, 60V, TO-247-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 2.5MHz; Power Dissipation Pd: 90W; DC Collector Current: -15A; DC Current Gain hFE: 5hFE; Tran
TIP Series 60 V 1.5 A SMT PNP Complementary Silicon Power Transistor - TO-247
Transistor GP BJT PNP 60V 15A 3-Pin SOT-93 Rail
Avnet Japan
Trans GP BJT PNP 60V 15A 90000mW 3-Pin(3+Tab) TO-247 Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 2955G
  • TIP2955G.